
Technical specifications
- Device type: Small combo
- Design: Insert with front plate
- Apparatus function: Schema 3 / type 13
- Number of slots: 1
- Installation depth: 40 mm
- Mounting height 13 mm
- Length: 60.0 mm
- Width 60.0 mm
- Height: 53.0 mm
- Type
Small combination scheme 3 / type 13 insert +front plate EdizioDue white
- Product type
Switch/socket combo
- Type series
EDIZIOdue
- Factory colour
White (matt)
- Nominal voltage
230 V
- Nominal current
10 A
IP20
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3397074 Edizio by Feller EDIZIOdue White (matt) 175451 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3397074 Edizio by Feller EDIZIOdue White (matt) 175451 1 pc(s)
Description
Small combination pressure switch Schema 3 / Type 13 / Design: Use with front plate / Current: 10A / Voltage: 230V / Additional function: With plug-in terminal / mounting height: 13mm / mounting depth: 40mm / Colour: White / IP-protection class: IP20 / EdizioDue
EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.
•Colour inserts can be combined in a variety of ways
•Easy color conversion
This text is machine translated.
EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.
•Colour inserts can be combined in a variety of ways
•Easy color conversion
This text is machine translated.
Features
- With plug-in terminals
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















