
Technical specifications
- Rotary switch for type of device
- Design: Insert with front plate
- Device function: Rotary switch
- Mounting depth: 31 mm
- Mounting height 23 mm
- Length: 60.0 mm
- Width 60.0 mm
- Height: 49.0 mm
- Type
Rotary switch scheme 2/1L 0-handed 0-automatic on.+F.p. EdizioDue w
- Product type
Rotary switch
- Type series
EDIZIOdue
- Factory colour
White (matt)
- Nominal voltage
400 V
- Nominal current
16 A
IP20
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3397089 Edizio by Feller EDIZIOdue White (matt) 175500 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3397089 Edizio by Feller EDIZIOdue White (matt) 175500 1 pc(s)
Description
Rotary switch scheme 2/1-pole / design: Use with front panel / current: 16A / voltage: 240-400V / LED-load max.: 200W / additional function: Switching position 0-hand-0-automatic / change-over switch / installation depth: 31mm / color: White / IP-protection type: IP20 / EdizioDue
EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.
•Colour inserts can be combined in a variety of ways
•Easy color conversion
This text is machine translated.
EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.
•Colour inserts can be combined in a variety of ways
•Easy color conversion
This text is machine translated.
Features
- With screw terminals
- Inscription de
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















