• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn FXF11-1 Soldering fume extractor 12 V DC 10 W 35.4 m³/h

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering fume extractor

Max. power

10 W

Power consumption

10 W

Operating voltage

12 V DC

Air flow rate

35.4 m³/h

Dim

(W x H) 139 mm x 228 mm

Type

With stand and sponge holder

Weight

490 g

Features

Antistatic

Width

139 mm

Height

228 mm

Air flow

35,4 m³/h

Operating voltage

12 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588646 Edsyn FXF11-1 Soldering fume extractor 12 V DC 10 W 35.4 m³/h

Description

In order to meet the increasing demands faced in workplaces in the PCB processing industry and repair workshops, a flexible solder fume extraction system is required that is tailored to the environment in question. The majority of the pollutants (lead dust and soldering flux fumes) are collected.

Features

  • Antistatic
  • ESD-compliant
  • Compact and highly efficient 2-stage filter
  • Efficient, quiet motor
  • Dual adjustable tilt angle
  • Filters are quick and easy to change

Hints

Soldering wire not included!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)