Security datasheet 588792 Edsyn GEK10 Iron tip cleaner Content 1 pc(s)
Signal word
Attention
GHS / H Statements
H 319: Causes serious eye irritation
GHS / P Statements
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 501: Dispose of contents/container at …
Description
Frequently, the removal of scaling on soldering tips proves to be quite a big issue. With the help of the GEK 10 soldering tip cleaning agent, passive soldering tips and desoldering nozzles that no longer solder can be reactivated in the shortest amount of time. The passive soldering tip or desoldering nozzle is simply held briefly on the yellow GEK 10 "hemisphere". This cleans the soldering tip or desoldering nozzle and it can be coated in tin again. It is possible to continue working normally again continue without the time-consuming and costly changing of the tip. Another important point is that the GEK 10 soldering tip thinner does not contain any halogen. This prevents inevitable residue on the board as well as corrosion on the soldering and desoldering nozzles. Tedious cleaning of the solder tips with steel brushes is no longer necessary. This clearly extends the service life of the soldering tips. Consumption costs fall. From the cost/benefit ratio perspective, using the tip cleaning agent pays off considerably.
Features
Halogen free
No sand that could damage alloy on the soldering tips
Suitable for leaded and lead-free solder
Easy to use
Made of environmentally renewable resources
Simple design allows for easy storage at the workplace and in the tool box.
Description
Frequently, the removal of scaling on soldering tips proves to be quite a big issue. With the help of the GEK 10 soldering tip cleaning agent, passive soldering tips and desoldering nozzles that no longer solder can be reactivated in the shortest amount of time. The passive soldering tip or desoldering nozzle is simply held briefly on the yellow GEK 10 "hemisphere". This cleans the soldering tip or desoldering nozzle and it can be coated in tin again. It is possible to continue working normally again continue without the time-consuming and costly changing of the tip. Another important point is that the GEK 10 soldering tip thinner does not contain any halogen. This prevents inevitable residue on the board as well as corrosion on the soldering and desoldering nozzles. Tedious cleaning of the solder tips with steel brushes is no longer necessary. This clearly extends the service life of the soldering tips. Consumption costs fall. From the cost/benefit ratio perspective, using the tip cleaning agent pays off considerably.
Features
Halogen free
No sand that could damage alloy on the soldering tips
Suitable for leaded and lead-free solder
Easy to use
Made of environmentally renewable resources
Simple design allows for easy storage at the workplace and in the tool box.