• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn SMD needle doser 10 pc(s) CR450 (Ø) 1.50 mm

Image similar
Product type
SMD needle doser
Type
CR450
Content
10 pc(s)
(Ø)
1.50 mm
Dim
(Ø) 1.50 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.30 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD needle doser

Type

CR450

Content

10 pc(s)

(Ø)

1.50 mm

Dim

(Ø) 1.50 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621961 Edsyn SMD needle doser 10 pc(s) CR450 (Ø) 1.50 mm

Description

For application of solder paste and flux gel, I.D. approx. 1.5 mm

This text is machine translated.