• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn SSC15250 Solder, lead-free

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 279.96)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDSYN SSC15250 lead-free solder wire with tin-copper and NO-Clean flux

  • Sn99Cu1 with F-SW32

Technical specifications

Product type

Solder, lead-free

Documents & Downloads

Information

Information 2144519 Edsyn SSC15250 Solder, lead-free

Security datasheet

Security datasheet 2144519 Edsyn SSC15250 Solder, lead-free

Description

With continuous flux core, the NO-CLEAN solution, with fluxing agent according to F-SW 32
Also suitable for slightly soiled or oxidized pads
Copper content makes copper pads on the printed circuit board easier to process
Sn99 Cu1 with F-SW 32
Flux residues are transparent
Melting point: * Solidus: 227°C.
Liquidus: 227°C.

This text is machine translated.

Features

  • 250g coil
  • With a diameter
  • of 1.5mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.97€ 87.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)