• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EER1 12VDC PCB relay 12 V DC 12 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
30 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

EER1 12VDC

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Max. pick-up voltage

15.6 V DC

Control mode

monostable, 1 coil

Resistance (coil)

320 Ω

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

30 V DC

250 V AC

Switching current (max.)

12 A

Max. switching capacity

240 W

1200 VA

Connection

Solder pins

Response time

8 ms

Fall time

4 ms

Min. temperature

-30 °C

Max. temperature

+70 °C

Length

22.1 mm

Width

17 mm

Height

15 mm

Dim

(L x W x H) 22.1 x 17 x 15 mm

Content

1 pc(s)

RoHS-compliant

Yes

Nominal voltage (details)

12 V

Switching capacity

Max 1200 VA/240 W

Switching current


12 A

Type

EER1 12VDC

Temperature range

-30 - +70 °C

Documents & Downloads

Datasheet

Datasheet 502642 EER1 12VDC PCB relay 12 V DC 12 A 1 change-over 1 pc(s)

Description

Neutral monostabile. For PCB mounting. 2.54 mm grid.

Hints

With CSA approval.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?