
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
Miniature relay, 12 A, 1X change-over, sealed
Our service for you
Technical specifications
- Product type
PCB relay
- Type
EER1 6VDC
- Coil nominal voltage
6 V DC
- Min. pick-up voltage
4.5 V DC
- Max. pick-up voltage
7.8 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
80 Ω
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
30 V DC
250 V AC
- Switching current (max.)
12 A
- Max. switching capacity
240 W
1200 VA
- Connection
Solder pins
- Response time
8 ms
- Fall time
4 ms
- Min. temperature
-30 °C
- Max. temperature
+70 °C
- Length
22.1 mm
- Width
17 mm
- Height
15 mm
- Dim
(L x W x H) 22.1 x 17 x 15 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
6 V
- Switching capacity
Max 1200 VA/240 W
- Switching current
12 A
- Type
EER1 6VDC
- Temperature range
-30 - +70 °C
Documents & Downloads
Datasheet
Datasheet 502634 EER1 6VDC PCB relay 6 V DC 12 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502634 EER1 6VDC PCB relay 6 V DC 12 A 1 change-over 1 pc(s)
Description
Neutral monostabile. For PCB mounting. 2.54 mm grid.
Hints
With CSA approval.






























