
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
FiC FRT5-DC05V PCB relay 5 V DC 1 A 2 change-overs 1 pc(s)
Our service for you
Technical specifications
- Product type
PCB relay
- Type
FRT5-DC05V
- Coil nominal voltage
5 V DC
- Min. pick-up voltage
3.75 V DC
- Max. pick-up voltage
12.5 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
178 Ω
- Contact type
2 change-overs
- Contact material
AgPd/AgPd/Au
- Switching voltage (max.)
220 V DC
250 V AC
- Switching current (max.)
1 A
- Max. switching capacity
30 W
62.5 VA
- Connection
Solder pins
- Length
14 mm
- Width
9 mm
- Height
5 mm
- Dim
(L x W x H) 14 x 9 x 5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
5 V DC
- Switching capacity
30 W / 62.5 VA
- Switching voltage
30 V/DC/125 V AC
- Switching current
1 A
- Type
FRT5-DC05V
Documents & Downloads
Datasheet
Datasheet 504393 FiC FRT5-DC05V PCB relay 5 V DC 1 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504393 FiC FRT5-DC05V PCB relay 5 V DC 1 A 2 change-overs 1 pc(s)
Description
Washing proof DIL Subminiatur relays, low 5 mm height. Wide range of applications of telecommunications, medical, office and security technology to general industrial control, monostable

































