The high quality of the RJ45 Keystone module ensures very good properties for 10 Gigabit Ethernet applications. Special tools are not required. The packing is quick and easy. With the RJ45 module. A fully shielded module, which gives you a good service for a long time in your network installation.
This text is machine translated.
Features
Cat 6A component certification according to ISO/IEC 11801 and IEC 60603-7-51
Compact Kabelvorsortierer for AWG 24/1.. AWG 22/1 and AWG 26/7.. AWG 24/7
Pair of management in accordance with TIA/EIA 568A/B color codes (color code printed on the Kabelvorsortierer)
Suitable for distributor panel and load-bearing rings with keystone outbreak
Sliding shield contact can be adapted to a wide variety of cable diameter
Scope of delivery
RJ45 Keystone
Copper foil
2 x cable ties, dust cap cannot be lost
Installation Instructions (English)
Description
The high quality of the RJ45 Keystone module ensures very good properties for 10 Gigabit Ethernet applications. Special tools are not required. The packing is quick and easy. With the RJ45 module. A fully shielded module, which gives you a good service for a long time in your network installation.
This text is machine translated.
Features
Cat 6A component certification according to ISO/IEC 11801 and IEC 60603-7-51
Compact Kabelvorsortierer for AWG 24/1.. AWG 22/1 and AWG 26/7.. AWG 24/7
Pair of management in accordance with TIA/EIA 568A/B color codes (color code printed on the Kabelvorsortierer)
Suitable for distributor panel and load-bearing rings with keystone outbreak
Sliding shield contact can be adapted to a wide variety of cable diameter
Scope of delivery
RJ45 Keystone
Copper foil
2 x cable ties, dust cap cannot be lost
Installation Instructions (English)
What kind of Keystone & E-DAT Modules are you looking for?