• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Egret Ey! 1 E-scooter Grey Li-ion 48 V 14.5 Ah Street legal: Germany

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Egret Ey! 1 E-scooter Grey

  • Ultra strong motor with over 1,500 W peak power (500 W nominal continuous power, 40 Nm)
  • Innovative double suspension with polymer-damped single-arm swings
  • Long range of up to 65 km.
  • Self-sealing tubeless 10" pneumatic tire
  • Bright indicators at the handlebar end.

Technical specifications

  • Tyres 10" self-sealing tubeless pneumatic tires
  • Front suspension Single arm swing with polymer shock absorber, spring travel: 61 mm
  • Rear suspension Single-arm swing arm with polymer damping, spring travel: 61 mm
  • Front brake Mechanical drum brake
  • Rear brake Mechanical disk brake + electronic motor brake
  • 425 lumens front LED front light [lm] (2.5 W)
  • Rear light Bright LED rear-light with brake light function
  • Display bright LED-Display
  • Safety - Turn signal turning with direction of flashing forwards and backwards
  • − Water protection: Entire electric scooter IPX5
  • − Electronic immobilizer (controlled via Egret APP)
Product type

E-scooter

Street legal

Germany

Driving licence required

No

Range (max.)

65 km

Suspension

Full suspension

Dim

(L x W x H) 1220 x 638 x 1310 mm

Battery capacity

14.5 Ah

Rechargeable battery technology

Li-ion

Battery voltage

48 V

No. of brakes

2

Operating voltage charger

100 - 240 V

Brake type

Drum brake

Regenerative brake

Mechanical

Speed controller

Thumb throttle

Weight

36 kg

Factory colour

Grey

Top speed

20 km/h

Charging time

8 h

Handlebar height (max.)

107 cm

Motor power (max.)

1512 W

Width

638 mm

Height

1310 mm

Length

1220 mm

Tyre type

Pneumatic tyre (tubeless)

Tyre Ø

25.4 cm

Load capacity

120 kg

Permissible maximum weight

156 kg

Documents & Downloads

Datasheet

Datasheet 3365492 Egret Ey! 1 E-scooter Grey Li-ion 48 V 14.5 Ah Street legal: Germany

Information

Test Summary Report 3365492 Egret Ey! 1 E-scooter Grey Li-ion 48 V 14.5 Ah Street legal: Germany

Security datasheet

Security datasheet 3365492 Egret Ey! 1 E-scooter Grey Li-ion 48 V 14.5 Ah Street legal: Germany

Description

Powerful, robust and innovative: The Egret Ey! 1 has no limits with its ultra-strong motor of 1,512 W, the X-treme speed and a range of 65 km (almost). With its 10" large pneumatic tires and anti-shock double suspension with extra ground clearance, it is best suited for any terrain and also easily overcomes potholes and curb crossings.

This text is machine translated.

Features

  • The Egret Ey! Electric scooters offer innovative suspension systems, the highest quality and reliable service from Germany at the best price.

Scope of delivery

  • Electric Scooter
  • Data Confirmation
  • Operating instructions
  • Assembly tool
  • Charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.