• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-BPM-100 Bike phone mount

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

326 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 13.99
-43 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-BPM-100 Bike Phone Mount

  • secure and durable
  • Easy to mount
  • Fits screen sizes from 4.5"(11.43cm) to 7.0" (17.78cm)

Technical specifications

  • Applicable phone size:4.5-7.0 inch
Product type

Bike phone mount

Wireless charging

No

Factory colour

Black

Content

1 pc(s)

Compatible with

Universal

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206724 Renkforce RF-BPM-100 Bike phone mount

Description

With this holder, you will never get lost again. You can keep track of mileage, a map or time during riding.
The phone mount is made of flexible silicone. It absorbs all shocks and avoids scratches to the phone. The mount can firmly hold your smartphone without shaking.
No tools required to mount, you can install and remove the mount in seconds.
The phone holder can be mounted on bicycles, motorcycles and prams. It fits all smartphones with screen sizes from 4.5" (11.43 cm) to 7.0" (17.78 cm).

Features

  • Supports handlebars with minimum diameter 18 mm

Scope of delivery

  • Bike Phone Mount

Hints

Suitable for diameters of up to approx. 32 mm handlebars.