• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Bike phone mount Width (max.): 80 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mobile phone bicycle/motorbike case, 360 degrees rotatable, water-resistant

  • Pocket with quick-release fastener for secure attachment of a smartphone to the handlebar of a bicycle, eBikes or to the handlebars of a motorcycleOptimal control: With a special foil the touch display can be operated in the pocketFor portrait or landscape format: 360° rotating mount for optimum smartphone orientationSecure fastened: Thanks to the additionally supplied sturdy motorcycle clamp with threaded screws the bag holds securely on the steering wheel of the motorcycle (max. 3 cm diameter of steering wheel)One click: The bag can be removed from the holder just by pressing a buttonThe mobile phone case is compatible with smartphones with a width of up to 8 cm and height up to 16 cmThe smartphone pouch can be mounted on rods with a maximum diameter of 4 cm2 in 1 Smartphone holder and mobile phone case: Convenient for optimum protection and optimum usage while travelingPortable in any weather: The Smartphone is also best protected from splash-water in the bag made of sturdy, robust and dirt-repellent material while travelingA screen shields the sun and improves the readability of the display, Ideal if you use your mobile phone as a navigation system Additional compartments e.g. for money, charging cable, power bank and other utensils while on the moveSide opening for headphone or USB cable The phone can be rotated as desired, for example for horizontal navigation on the smartphoneThe bag is fixed without glue or drilling, as such it fits on almost every handle and can be removed easily, if neededThe suitable mounting for two-wheelers is enclosed: Bicycle clamp for handlebar with up to 4 cm diameter, motorcycle clamp for up to 3 cm diameter
  • This text is machine translated.

Technical specifications

Product type

Bike phone mount

Wireless charging

No

Dim

(W x H) 10.50 mm x 17.50 mm

Width (max.)

80 mm

Weight

190.00 g

Factory colour

Black

Content

1 pc(s)

Width

10.50 mm

Height

17.50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797146 Hama Bike phone mount Width (max.): 80 mm

Description

Features

  • Suitable for: Smartphone

Scope of delivery

  • 1 Universal Smartphone bicycle bag
  • 1 Bicycle clamp
  • 1 Motor cycle clamp
  • 1 operating instructions