• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Egston 003920485 Mains PSU (fixed voltage) 5 V DC 3 A 30 W incl. Europe adapter

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • MTBF: 5,524,862
  • Output cable: Round cable with small device plug
  • Efficiency: Efficiency mark Level VI.
  • Operating temperature 0 to 40°C.
Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Indoors

Max. output current

3 A

Output voltage

5 V DC

Output current (max.) - rounded

3 A

Output

5.5/2.1 coaxial connector

PSU features

incl. Europe adapter

30 W

Dim
Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Cable length

1.50 m

Type

E2EFMW3 30

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357639 Egston 003920485 Mains PSU (fixed voltage) 5 V DC 3 A 30 W incl. Europe adapter

Description

The highly efficient EGSTON desktop power supply, specially designed for long-lasting applications, combines advanced switched-mode power supply technology with hohem efficiency, a European product with long-lasting quality components.

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.