• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0607x00042031 Socket splitter Silver, Black PG connector 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ehmann 0607x00042031 Socket splitter

  • Power: 3,600 W16 A nominal current250V~, 50 Hz nominal voltageWith surge protection line filter
  • This text is machine translated.

Technical specifications

  • Switch: 2-pole, illuminatedOwn consumption switch: < 0.5 WNominal voltage UN 230 V~Maximum continuous voltage UC: 255 V~Rated discharge voltage Uoc: 5000 V. Protection level Up: L-N < 1.0kV - L/N-PE < 1.5kVNominal surge current Imax (8/20): 6.5 kASPD according to EN 61643-11: Typ3Internal consumption of TSS < : 0.1 W.
Product type

Socket splitter

Light bulb features

incl. line filter

Surge protection

Outlets

4

Cable length

1.5 m

Used at

Indoors

Mounting type

Fixed

Material

Aluminium

Surge protection for

Mains outlets

Function display

acoustic

visual

Leakage current

6.5 kA

Plug type

PG connector

No. of IEC C19 16A sockets

4

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Silver

Black

Length

522 mm

Width

65 mm

Height

44 mm

IP20

Documents & Downloads

Datasheet

Datasheet 2619475 Ehmann 0607x00042031 Socket splitter Silver, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2619475 Ehmann 0607x00042031 Socket splitter Silver, Black PG connector 1 pc(s)

Description

Features

  • Elegant, transparent anodized aluminum housing, mattBuilt-in sockets (turned 90°), roundExtra large distances between the sockets 64 mm1.5 m cable with angle plug (optional with 3 m and 5 m cable)Extended touch protection through the use of a shutterEnd caps with attachment option With visual function and acoustic error display Ehmann advantage - connected devices remain in operation even after the protective elements have been triggered

Scope of delivery

  • Aluminum SDL mains filter overvoltage 4f 1.5m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.