
Highlights & Details
Dimmer adapter w. switch bulb/NV halogen lamp (magn. transformer) 20-500 W
- Brightness can be adjusted via slide control
- With integrated orientation light
- With increased touch protection
Technical specifications
- 1.8 m cable
- Product type
Dimmer adapter
- Operating voltage
230 V
- Power rating (min.)
20 W
- Suitable for
Transformer (mechanical)
- Power rating (max.)
500 W
- Suitable for light bulbs
Halogen lamp
Light bulb
- Switching capacity (light bulbs)
20 - 500 W
- Switching capacity (halogen bulbs)
20 - 500 W
- Factory colour
Black
- Type
Phase angle
- Cable length
1.80 m
- Design type
Adapter
- Suitable for
LV halogen lamps (wound transformers), high voltage halogen lamps and incandescent lamps
- Operating voltage
230 V/50 Hz
Documents & Downloads
Datasheet
Datasheet 614501 Ehmann 2620x0009 Dimmer adapter Suitable for light bulbs: Halogen lamp, Light bulb Black
User & Safety Instructions
User & Safety Instructions 614501 Ehmann 2620x0009 Dimmer adapter Suitable for light bulbs: Halogen lamp, Light bulb Black
























