
Highlights & Details
LED-Dimmer 7-110 W
Technical specifications
- Product type
Flush-mount dimmer
- Operating voltage
230 V
- Power rating (min.)
3 W
- Suitable for
Transformer (mechanical)
- Power rating (max.)
110 W
- Suitable for light bulbs
Energy saving bulb
LED bulb
Halogen lamp
Light bulb
- Switching capacity (LED)
3 - 35 W
- Switching capacity (energy saving bulbs)
7 - 110 W
- Switching capacity (light bulbs)
7 - 110 W
- Switching capacity (halogen bulbs)
7 - 110 W
- Shaft Ø
4 mm
- Dim
(W x H) 71 mm x 33 mm
- Width
71 mm
- Height
33 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1385952 Ehmann 3900x0700 Flush-mount dimmer Suitable for light bulbs: Energy saving bulb, LED bulb, Halogen lamp, Light bulb
User & Safety Instructions 1385952 Ehmann 3900x0700 Flush-mount dimmer Suitable for light bulbs: Energy saving bulb, LED bulb, Halogen lamp, Light bulb
Information
Information 1385952 Ehmann 3900x0700 Flush-mount dimmer Suitable for light bulbs: Energy saving bulb, LED bulb, Halogen lamp, Light bulb
Conformity certificate
Conformity certificate 1385952 Ehmann 3900x0700 Flush-mount dimmer Suitable for light bulbs: Energy saving bulb, LED bulb, Halogen lamp, Light bulb
Description
With metal carrier plate.
This text is machine translated.
Scope of delivery
- Incl. Shaft adapter 6 mm.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 47.99*
What kind of Dimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































