• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 5230x0700 Rotary dimmer Suitable for light bulbs: Light bulb, LED bulb, LED strip, Halogen lamp Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED dimmer T52.07 12V 50W anthracite

  • Nominal voltage 10 - 15 V DCMaximum power: 50 W
  • This text is machine translated.

Technical specifications

  • Shaft: Ø 4 mm metal with soft gridConnection: Screw terminals up to 2 x 2.5 mm² (rigid)
Product type

Rotary dimmer

Operating voltage

15 V

Power rating (max.)

50 W

Suitable for light bulbs

Light bulb

LED bulb

LED strip

Halogen lamp

Switching capacity (LED)

50 W

Shaft Ø

4 mm

Factory colour

Black

Dim

(L x W x H) 54 x 54 x 33 mm

Length

54 mm

Width

54 mm

Height

33 mm

Documents & Downloads

Datasheet

Datasheet 2619471 Ehmann 5230x0700 Rotary dimmer Suitable for light bulbs: Light bulb, LED bulb, LED strip, Halogen lamp Black

User & Safety Instructions

User & Safety Instructions 2619471 Ehmann 5230x0700 Rotary dimmer Suitable for light bulbs: Light bulb, LED bulb, LED strip, Halogen lamp Black

Description

Features

  • Suitable for dimmable 12V-LED lamps12V incandescent and halogen lampsLED modules and strips with limiting resistorsOver heating protection No standby consumption through real on/off switchOperating principle: PWM (pulse width modulation)Control: Rotary dimmer with push-change switchOver-temperature protection: Thermal fuse (permanently discontinues the device after triggering)

Scope of delivery

  • LED dimmer T52.07 12V 50W anthracite

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)