• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller 873030 Flush-mount dimmer Suitable for light bulbs: LED bulb White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Flush-mounted dimmer

  • With soft start
  • Stepless dimming

Technical specifications

Product type

Flush-mount dimmer

Operating voltage

230 V

Power rating (min.)

4 W

Power rating (max.)

100 W

Suitable for light bulbs

LED bulb

Switching capacity (LED)

4 - 100 W

Factory colour

White

Dim

(L x W x H) 46 x 13 x 42 mm

Length

46 mm

Width

13 mm

Height

42 mm

Documents & Downloads

Datasheet

Datasheet 1227012 Müller 873030 Flush-mount dimmer Suitable for light bulbs: LED bulb White

User & Safety Instructions

User & Safety Instructions 1227012 Müller 873030 Flush-mount dimmer Suitable for light bulbs: LED bulb White

Description

Universal dimmer for dimmable LED lamps. For phase control or dimmable LED lamps with an electronic transformer for phase control. Minimum dimming value can be set. Memory function of the last set dimming value (can be activated via dip switches). Installation in standard behind the push button.

This text is machine translated.

Features

  • Overload, overvoltage and overheating protection
  • Soft-start function
  • For switch connection.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)