• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 9081x0100 Dimmer cover White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dimmer cover

Shaft Ø

4 mm

Factory colour

White

Similar RAL

9001

Dim

(L x W) 50 mm x 50 mm

Length

50 mm

Width

50 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 610812 Ehmann 9081x0100 Dimmer cover White

Warranty Terms

Warranty Terms 610812 Ehmann 9081x0100 Dimmer cover White

Description

To adjust the LUMEO DOMUS dimmer in all standard flush-mounted switch ranges with a face plate of 50 x 50 mm.

What kind of Dimmers are you looking for?