• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ei Electronics Ei650W-3XD Ei650W-3XD Smoke detector incl. 10-year battery, Wireless retrofit battery-powered

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ei Electronics Smoke detector Ei650W-3XD Ei650W-3XD incl. 10-year battery, Wireless retrofit

  • Suitable for use in the wireless network (only with the radio module ei 650 M or ei 600 MRF)
  • 3-volt lithium battery (firmly integrated)
  • Battery life at least 10 years

Technical specifications

Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 10-year battery

Wireless retrofit

SPL

85 dB

Dim

(Ø x H) 115 mm x 45 mm

Certification

EN14604

VdS-certified

Content

1 pc(s)

Weight

180 g

Height

45 mm

(Ø)

115 mm

Operating voltage

3V lithium battery fixed installed)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1464304 Ei Electronics Ei650W-3XD Ei650W-3XD Smoke detector incl. 10-year battery, Wireless retrofit battery-powered

User & Safety Instructions

User & Safety Instructions 1464304 Ei Electronics Ei650W-3XD Ei650W-3XD Smoke detector incl. 10-year battery, Wireless retrofit battery-powered

Conformity certificate

Conformity certificate 1464304 Ei Electronics Ei650W-3XD Ei650W-3XD Smoke detector incl. 10-year battery, Wireless retrofit battery-powered

Warranty Terms

Warranty Terms 1464304 Ei Electronics Ei650W-3XD Ei650W-3XD Smoke detector incl. 10-year battery, Wireless retrofit battery-powered

Description

10 Years Smoke detector according to the scattered light principle with built-in lithium battery (3 V). Optional wireless network-compatible with radio module ei 650 M (purchased separately).

This text is machine translated.

Features

  • 5-way protection against false alarms
  • Big Test/mute button
  • With increasing test volume
  • Without LED-flash
  • Auto Pollution Compensation
  • Disassembly fuse
  • VdS-tested according to DIN EN 14604
  • In accordance with VdS 3131 seal of quality Q/vfdb 14-01
  • 10 years durability

Scope of delivery

  • smoke alarm
  • Incl. mounting plate
  • Fixings
  • 3-volt lithium battery (firmly integrated)
  • User manual.

Hints

Please note that the battery is installed in this device and not replaced.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.