• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eichhorn Werkzeugbox Kit Constructor No. of parts: 30 Age category: 3 years and over

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolbox

  • 30-pieceFSC® 100%;Beech wood; MDF; BSKMade in Germany

Technical specifications

  • Dim. (LxWxH) 220 x 110 x 120 mm
Age category

3 years and over

Product type

Kit

No. of parts

30

Series

Constructor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621469 Eichhorn Werkzeugbox Kit Constructor No. of parts: 30 Age category: 3 years and over

Description

Eichhorn toolbox: With the 11x22x12cm large toolbox, the small aspiring craftsmen can develop and improve their motor skills. The tool box contains screws, fasteners, screwdrivers, hammers and much more. Suitable for children from 3 years. Only FSC® 100% wood from sustainable forestry is used for the production of Eichhorn articles.

This text is machine translated.

Scope of delivery

  • Tools
  • Screw
  • Components

Hints

Caution! Not suitable for children under 3 years of age.