• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eichhorn Wooden model and construction kit

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Outdoor, bird house

  • Bird box for assembling and paintingWith 6 bits. Brush and paint14x24cm, lime, BSK

Technical specifications

Product type

Wooden model and construction kit

Age rating

6 years

Age category

6 years and over

Recommended minimum age

6 years

Dim. (add. text)

with holder

Width

14 cm

Length

14 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2813897 Eichhorn Wooden model and construction kit

Description

This cute little birdhouse with the dimensions 14x14x24cm is an eye-catcher in itself, but it becomes even more beautiful when the house is painted and decorated. The set includes the individual parts of the bird house, as well as the matching screws. The bird house can be hung on a tree by means of a cord supplied or attached to the tree by means of an integrated device on the back of the house. The set also contains a brush and 6x color-coordinated colors for painting the house. It is therefore possible to paint loosely on it, flat, with patterns, dots, strokes, Or with a text. The house is made of high-quality linden wood and is suitable for children aged 6 years and over.

This text is machine translated.

Hints

Caution! Not suitable for children under 3 years of age. Recommended age: 6+

More interesting products

(*All information is plus legal VAT)