• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 108733 Wood twist drill bit set 10-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm 1 Set

1/7
Product type
Wood twist drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
Material
Tool steel
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell S-Case 10 pcs. Wood drill set, two-spiral, roll-rolled C45 tool steel, E 6.3 shaft, 3-point grinding incl. Storage case

  • Precise drilling - the 3-point finish with centering tip of the set with wood drill bits provides for a fast, precise drilling in all types of wood.
  • Optimised chip removal – the two-spiral shape of the right-cutting wood drill is responsible for efficient chip removal.
  • Long-lasting - Manufactured from rolled C45 tool steel in accordance with DIN 17200, the wood spiral drill offers a high wear-resistance and heat-resistance.
  • Practical storage box - the correct accessories are always within reach and stored in a clear way by the interchangeable inserts of the organized Einhell drill set.
  • Robust auto-lock clip catch – the auto-lock clip lock of the Einhell set prevents an unwanted opening of the S-CASE during transport and storage.
  • Transparent lid – with the transparent lid the individual parts of the Einhell accessory set can be seen at a glance.
  • Independent of brand - For maximum flexibility, the E 6.3 shaft of the Einhell Case fits all usual drill chucks and bit holder in commercial battery-operated screwdrivers.

Technical specifications

Product type

Wood twist drill bit set

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

7 mm

8 mm

Material

Tool steel

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936807 Einhell 108733 Wood twist drill bit set 10-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm 1 Set

Description

The 10-piece S-Case from Einhell contains a carefully crafted selection of wood twist drill bits in diameters 3 / 2x 4 / 2x 5 / 2x 6 / 7 / 2x 8 mm, which are characterized by their excellent performance and long life. The twin-spiral shape of the wood drill ensures optimum and efficient chip removal. The Einhell drills are manufactured according to DIN 17200 from roll-rolled tool steel C45, a material, which is known for its high wear-resistance and heat-resistance. This enables an impressive life and performance, even with the most demanding work of wood. The right-cutting wood drill bits also have a 3-point cut and a center point, which ensures fast and precise drilling and prevents slipping despite its low contact pressure. This results in proper drilling performance in all types of wood. The wooden twist drill bit set is rounded off with the help of the accompanying storage box in the characteristic single-light design. It offers organized storage space and includes interchangeable inserts for all accessories. The contents can be quickly viewed with the transparent lid, while the robust auto-lock clip closure of the Einhell set provides for a secure closure. In this way, all the components of the drill set are always within reach and securely stored. Equipped with an E 6.3 shaft, the wood drill set has been specially designed for use in standard battery-powered screwdrivers and drills and makes drilling work in wood an efficient, effortless experience.

This text is machine translated.

Scope of delivery

  • 10x wood twist drill bits (3 / 2x 4 / 2x 5 / 2x 6 / 7 / 2x 8 mm)
  • 1x storage box (17.5 x 8.0 x 3.5 cm)

More interesting products

(*All information is plus legal VAT)