• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 1171-3016 Multi-purpose drill bit set 16-piece Total length 190 mm Cylinder shank 1 Set

1/6
Product type
Multi-purpose drill bit set
Material
HSS
Material suitability
Wood
Ceramic
Masonry
Metal
Tool holder
Cylinder shank
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

114 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Fritzfurt combination drill bit set includes all common drills for essential household and workshop needs
  • Ideal for effortless drilling in wood, concrete, masonry, and metal
  • Metal drilling bits are constructed from HSS-G for enhanced durability and longer life

Technical specifications

  • 6 HSS-Spiralbohrer: 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
  • 5 Steinbohrer (45#-Stahl und YG8): 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
  • 5 Holzbohrer (45#-Stahl): 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Product type

Multi-purpose drill bit set

Material

HSS

Material suitability

Wood

Ceramic

Masonry

Metal

Tool holder

Cylinder shank

Content

1 Set

Total length

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402512 FRITZFURT 1171-3016 Multi-purpose drill bit set 16-piece Total length 190 mm Cylinder shank 1 Set

Description

Features

  • Brad point wood bits for clean, straight holes in wood
  • Masonry hammer bits for drilling brick, block, and concrete with most hammer drills
  • Straight shank bits compatible with most corded and cordless drills

Scope of delivery

  • 6x hss twist drill bits
  • 5x masonry drill bits (45# steel and yg8)
  • 5x woodworking drill bits (45# steel)
  • Storage box

More interesting products

(*All information is plus legal VAT)