• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 108743 Tool steel Masonry twist drill bit set 10-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm 1 Set

1/4
Product type
Masonry twist drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
Material
Tool steel
Material suitability
Concrete
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Einhell S-Case 10 pcs. Stone drill set, DIN 10083-2, tool steel, E 6.3 shaft, carbide plate, rolled incl Storage case

  • High durability - Made of tool steel according to DIN 10083-2, the stone drills of the Einhell set offer a high resistance and long life for each project.
  • Efficient drilling – thanks to the hard metal plate used, the stone drills are resistant to wear and are durable for a long time, and WAS results in efficient drilling of hard rock.
  • Optimal transport of drill dust - the roll-rolled, chipboard shaped spindle of the drill set with masonry drill bits provides an optimal transport of drill dust.
  • Practical storage box - the correct accessories are always within reach and clearly stored with the help of the interchangeable inserts of the organized Einhell drill set.
  • Robust car lock clip catch – the car lock clip lock of the stone drill set prevents an unwanted opening of the S-CASE during transport and storage.
  • Transparent lid – with the transparent lid the individual parts of the Einhell accessory set can be seen at a glance.
  • Independent of brand - For maximum flexibility, the E 6.3 shaft of the Einhell Case fits all usual drill chucks and bit holder in commercial battery-operated screwdrivers.

Technical specifications

Product type

Masonry twist drill bit set

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

Material

Tool steel

Material suitability

Concrete

Stone

Masonry

Working length

27 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936808 Einhell 108743 Tool steel Masonry twist drill bit set 10-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm 1 Set

Description

The 10-piece S-Case from Einhell contains masonry drill in the diameters 3 / 4 / 2x 5 / 2x 6 / 7 / 8 / 9 / 10 mm, which offer the highest levels of precision and efficiency. They are made of robust, gray sand-blasted tool steel for improved durability and resistance to corrosion and wear in accordance with DIN 10083-2 and ensure the highest quality and reliability. The use of the hard metal plate of the Einhell drill bits maximizes the durability of the two-cutter and at the same time minimizes the wear during drilling work with hard stone materials. In addition, each masonry drill bit has a roll-rolled spindle that is formed without any debris, ensuring optimal transport of drill dust. Another plus point of the stone drill set is the supplied storage box in the characteristic single light design. It not only offers a clear and orderly home space, but also contains interchangeable inserts for all accessories. The transparent lid enables a quick overview of the contents at any time. A robust auto-lock clip system ensures that the box remains always securely closed, by which all the components of the drill set are always within reach and securely stored. Each drill in the Einhell set is provided with an E 6.3 shank. Thus, the tool set is suitable for use in common battery-operated screwdrivers and drills. The Einhell stone drill set makes any challenge a piece of cake.

This text is machine translated.

Scope of delivery

  • 10x masonry drill (3 / 4 / 2x 5 / 2x 6 / 7 / 8 / 9 / 10 mm)
  • 1x storage box (17.5 x 8.0 x 3.5 cm)

More interesting products

(*All information is plus legal VAT)