
Einhell 108788 95-piece Drill bit set Metal, Stone, Concrete, Wood, Masonry 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10
EAN:
Part number:
Item no:
Number
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Highlights & Details
Einhell XL-Case 95 pcs. Bit and drill set, bits, drills, quick-release bit holders, socket wrenches, Drill stopper inclusive Storage case
- BITS - Thanks to the manganese-phosphated S2 steel convince the 25 mm bits with C 6.3 shank and 50 mm bits with E 6.3 shaft contained in the drill set by Einhell by their longevity
- Drill Set – The Einhell set contains drill stops, metal drill bits with 135° split point tip, stone drill with carbide plate, wood drill and flat-profile drill bits with center point.
- Quick-change bit holder - The 60 mm long, quick-change bit holder made of carbon steel, completes the Einhell drill and bit set.
- Socket wrench – part of the Einhell accessory set is the manganese-phosphated socket wrenches made from robust CV steel with hexagonal socket
- Countersink and pin spanner - the 12-mm countersink of Einhell case provides for flush lowering of screws, while the 2.5-mm pin wrench enables a high torque transfer.
- Practical storage box - The Einhell bit set has a transparent lid for an organized overview of the contents and a robust car lock clip fastener.
- Independent of brand - Suitable for all usual drill chucks and bit holder in common battery-operated screwdrivers and drills, the Einhell drill set offers maximum flexibility.
Technical specifications
- Product type
Drill bit set
- Drill hole Ø
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
12 mm
14 mm
Show more
- Material suitability
Metal
Stone
Concrete
Wood
Masonry
- Tool holder
Hex shank
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2936814 Einhell 108788 95-piece Drill bit set Metal, Stone, Concrete, Wood, Masonry 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10
Description
The 95-piece XL-Case by Einhell is a multi-talent, which provides a comprehensive selection of bits, drills and socket wrenches that are suitable for different materials and application areas. The stone drill set contains 49 25 mm bits with C 6.3 shank and the drives PH0 / 2x PH1 / 4x PH2 / 2x PH3 / 3x PZ1 / 4x PZ2 / 2x PZ3 / 2x H2 / H2.5 / H3 / H4 / H5 / H6 / 3x T10 / 3x T15 / 3x T20 / 4x T25 / 2x T27 / 2x T30 / SL4 / SL5 / SL6 / R0 / R1 / R2 / R3 as well as eight 50-mm bits with E 6.3 shank and the drives PH2 / PH3 / PZ2 / PZ3 / T15 / T20 / T25 / T30 included. They are made of robust, manganese-phosphated S2 steel and are characterized by their longevity. The bit set also includes eight metal bits made of high-quality HSS 4241 steel in diameters 2x 3/2x 4/2x 5/2x 6 mm. The metal drill bits with silver-polished E 6.3 shaft enable efficient drilling. The Einhell set also includes eight stone drills made of robust tool steel with gray sand-blasted E 6.3 shank and hard metal plate in the diameters 3 / 4 / 5 / 6 / 10 / 8 / 9 / 7 mm. The 2-blade are formed without any debris and are designed for long life and efficiency. The socket wrench set is supplemented by five wood spiral drills with silver-polished shank and black browned spiral in 3 / 4 / 5 / 6 / 8 mm and by five wood flat milling drills in 12 / 14 / 16 / 18 / 22 mm. The wood drill bits are made of robust tool steel C45 and have an E 6.3 shaft and a centering tip for clean and precise drilling. The wood drill set also contains five socket wrenches made from manganese-phosphated CV steel with inner hexagon and E 6.3 shaft in the sizes 5 / 6 / 8 / 10 / 13 mm, four drill stops in 5 / 6 / 8 / 10 mm made of robust tool steel and a 12 mm countersink with six cutting edges and E 6.3 shank. Also part of the bit set is the 60 mm quick-change bit holder made of robust carbon steel with metal sleeve and E 6.3 shaft. With its strong magnet it provides for a quick and easy bit change as well as a secure hold while using. The high-quality Einhell tools are completed by a 2.5 mm hex key made of robust tool steel. All the components of the metal drill set are clearly stored in a practical storage box with a robust auto lock clip latch and transparent cover. For flexibility Maximum they are suitable for use in standard cordless screwdrivers and drills. The 95-piece toolkit offers a suitable tool to meet every challenge.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 49x bits in 25 mm (PH0 / 2x PH1 / 4x PH2 / 2x PH3 / 3x PZ1 / 4x PZ2 / 2x PZ3 / 2x H2 / H2.5 / H3 / H4 / H5 / H6 / 3x T10 / 3x T15 / 3x T20 / 4x T25 / 2x T27 / 2x T30 / SL4 / SL5 / SL6 / R0 / R1 / R2 / R3)
- 8x bits in 50 mm (PH2 / PH3 / PZ2 / PZ3 / T15 / T20 / T25 / T30)
- 8 x metal drill (2x 3 / 2x 4 / 2x 5 / 2x 6 mm)
- 8x Stone drill (3 / 4 / 5 / 6 / 7 / 8 / 9 / 10 mm)
- 5x wood twist drill bits (3 / 4 / 5 / 6 / 8 mm)
- 5x flat milling drill bits (12 / 14 / 16 / 18 / 22 mm)
- 5x socket wrench (5 / 6 / 8 / 10 / 13 mm)
- 4x drilling stopper (5 / 6 / 8 / 10 mm)
- 1x quick-change bit holder (60 mm)
- 1x Allen key (2.5 mm)
- 1x countersink (12 mm)
- 1x storage box (27.5 x 23.5 x 4.2 cm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 67.98*
What kind of Multi-cut drill bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































