• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 135300 Universal joint Drive (screwdriver) 1/2" 3.1 cm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal joint

Drive

1/2"

Length

3.1 cm

Max. length

60 mm

Material

Cromoly steel

Weight

180 g

Width

4.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776434 Einhell 135300 Universal joint Drive (screwdriver) 1/2" 3.1 cm 1 pc(s)

Description

The Einhell Impact universal joint with 1/2-inch holder is the ideal solution for powerful screwdriving in narrow and hard-to-reach areas. The movable joint construction transfers the torque reliably even with angled employment. The universal joint is made of robust chromium-molybdenum steel and has a high load-carrying capacity and long life. The black manganese-phosphate coating effectively protects from corrosion and ensures long-lasting functionality. The 1/2-inch square socket guarantees a tight fit in the impact driver and a loss-free power transmission. On the other hand, the 1/2-inch square mount holds Impact sockets securely, even at high torques. The joint has versatile uses and is especially suitable for working on engines, axles or in cramped mounting spaces – perfect for the professional use in automobile workshops, in mechanical engineering and in industrial installations.

This text is machine translated.

Features

  • Flexibility – The movable joint design allows powerful torque transmission when working at different angles in hard to reach places.
  • Load capacity – The Universal Impact joint is made of chromium-molybdenum steel and has a high resistance and long service life.
  • Corrosion protection – A black manganese phosphate coating reliably protects the material against rust and retains its function when used frequently.
  • Power transmission – the 1/2-inch square-head mounting ensures a secure fit in the impact driver and prevents torque losses.
  • Socket-socket insert – The 1/2-inch square attachment enables a safe use of impact sockets even in Hohem torque.
  • Application – Ideal for difficult to access screw connections at engines, axles and with narrow assembly in workshop and industry.
  • Impact Wrench Compatibility – Suitable for popular impact wrenches with 1/2-inch drive ideal for professional use.

Scope of delivery

  • 1x Impact universal joint with 1/2-inch square socket for impact driver and 1/2-inch male square for use with impact sockets, made of chromium-molybdenum steel with black manganese-phosphate coating

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)