• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 18 L 2351612 Ash filter 18 l

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell ash filter 18 l

  • Metal suction hose
  • Aluminum manifold
  • The quick-release clips
  • Connection for vacuum cleaner
  • Carrying handle

Technical specifications

  • Suction hose diameter: 36 mm
  • Suction hose length 1 m.
Product type

Ash filter

Power socket

No

Material (container)

Metal

Collector

18 l

Weight

2.1 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1340462 Einhell 18 L 2351612 Ash filter 18 l

User & Safety Instructions

User & Safety Instructions 1340462 Einhell 18 L 2351612 Ash filter 18 l

Warranty Terms

Warranty Terms 1340462 Einhell 18 L 2351612 Ash filter 18 l

Description

The ash filter 18 L is an indispensable aid in removing ash from ovens and fireplaces. Mounted simply in front of a wet vacuum cleaner or domestic vacuum cleaner, it enables the suction of cold ash and ash dust. The high-quality filter cartridge prevents thereby the contamination of the vacuum cleaner. With a volume of 18 liters, the ash filter also handles demanding work such as careful cleaning of cooled ovens and fireplaces. To do this, it has a suction connection, a robust, metal-reinforced suction hose and a light, robust aluminum suction pipe. An carrying handle ensures ease of use. The case is emptied and cleaned just by using the quick locks.

This text is machine translated.

Features

  • HandleMetal-reinforced suction hoseAluminium suction pipeQuick locksConnection for suctionFilter cartridge

Scope of delivery

  • 1x ash fine filter 18 l

Hints

When vacuum up larger quantities of fine dust, electrostatic charges.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)