
Highlights & Details
Einhell 2-speed-Cordless impact driver incl. E-Case, w/o charger, w/o battery
- Blow count (max.) 27300 /min
- Max. drill bit Ø
Technical specifications
- 21+1+1 torque control
- Forward/reverse action: Yes
- Product type
Cordless impact driver
- Type
Power x-change TP-CD 18/120 Li-i BL
- Operating voltage
18 V
- Blow count (max.)
27300 /min
- Transmission type
2-speed
- Weight
1.71 kg
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. E-Case
w/o charger
w/o battery
- Torque (max.)
120 Nm
- No. of power packs included
0
- Technology
Li-ion
- Max. torque
120 Nm
- Idle speed
0-500 / 0-2100 U/min
- Width
212 mm
- Height
218 mm
- Length
345 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439205 Einhell 2-speed-Cordless impact driver incl. E-Case, w/o charger, w/o battery
Information
Information 3439205 Einhell 2-speed-Cordless impact driver incl. E-Case, w/o charger, w/o battery
Warranty Terms
Warranty Terms 3439205 Einhell 2-speed-Cordless impact driver incl. E-Case, w/o charger, w/o battery
Description
The Einhell E-Case S-F makes for easy storage and convenient transportation of machines and accessories. The E-Case S-F is part of the flexible U-case system and is suitable for Ideal for the storage and transportation of tools and accessories. The case is 13 cm high, 44 cm long and 33 cm wide. Thanks to the max. 25 kg load weight gives the high-quality system case maximum flexibility and can be fitted with various devices, including attachments and accessories such as screws or drills. A practical locking system for connecting stacked cases ensures proper, secure storage and easy transport. The special design of the cases makes it possible to open them even when they are stacked. The case is made of polypropylene and is therefore splash-proof, heat-resistant and impact-resistant. Two folding and ergonomic handles ensure wearing comfort. The case can be protected against theft by an integrated device with a commercial padlock.
This text is machine translated.
Features
- Speed control for adjusting the material
- 2-gear drive for powerful screwing and fast drilling
- Ergonomic design with soft grip for pleasant working
- Joint-gentle working thanks to additional handle
- Belt clip for securely attaching the device to the belt
- Integrated LED light to illuminate the work area
- Member of the Power X-Change family, 1 x 18 V batteries required
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- Impact drill function for drilling in stone and masonry
- 13 mm steel quick release chuck
- Member of the Einhell modular E-case system
- System case for storing / transporting machines & tools
- Locking system for a secure connection of stacked boxes
- Easy storage and transport of stacked cases
- Stable construction for payload up to 25 kg
- Foldable, ergonomic hand grip for comfortable carrying
- Easy to use: Stacked cases can be opened
- Heat-resistant and impact-resistant
- Made from high quality polypropylene
- Splash-protected design
- Equipped with a padlock for theft protection
- With 6 bits. Foam inserts for protecting sensitive equipment
Scope of delivery
- Battery-operated impact screw driller TP-CD 18/120 Li-i BL - Solo
- Einhell system case e-case s-F
Hints
System requirements
- Einhell Power X-change
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















