• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2250110 Chainblock Load capacity (without pulley) 1000 kg

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Chainblock

Load capacity (without pulley)

1000 kg

Weight

8.5 kg

Lifting height (w/o pulley)

2500 mm

Width

180 mm

Height

160 mm

Length

250 mm

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1630191 Einhell 2250110 Chainblock Load capacity (without pulley) 1000 kg

Warranty Terms

Warranty Terms 1630191 Einhell 2250110 Chainblock Load capacity (without pulley) 1000 kg

Description

With the einhell chain block TC-CH1000 can be easily lift and carry heavy loads. Whether in the workshop or garage, the chain block is a vital aid, on top of the health and the back of the preserves, if heavy equipment or components on and be lifted. Thereby, a load hook with safety strap for the safe transportation of loads. The einhell chain block TC-CH1000 is equipped with a safety chain for mounting on an appropriate carrier. With the help of the long hand chain is easy operation of the chain cable pull starter. Up to 1,000 kilogram loads can be up to 2.50 meters in height. Thanks to the favorable dimensions of 180 millimeters wide and 160 millimeters of height can be the height of the room in closed rooms can be used optimally. The robust, closed metal housing enables a secure chain guide.

This text is machine translated.

Features

  • Rugged, closed metal housing for secure chain trackHook with safety clamp for secure transport of loadsSafety hooks for mounting the device on the appropriate supportLong chain of hands for simple operation of chain pull trainSpacious lifting height of 2.5 m for loads of up to 1000 kg

Scope of delivery

  • 1x CHAIN BLOCK TC-CH 1000

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)