• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2270116 Tripod Tripod 85 - 170 cm Teleskop-Stativ

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell telescopic tripod 85 - 170 cm

  • Original Einhell stand
  • Suitable for Einhell battery lamp TP-CL 18/3000 Li
  • Light and robust aluminum tripod
  • Extendable up to max. 170 cm
  • Lowest working position at 85 cm
  • A telescopic tripod with a height adjustment from 85 to 170 cm is shown in the graphic.
  • 'Tripod with arrows for simple assembly and text: Easy Assembly.'
  • 'Drawing of a 5/8-inch threaded mounting for wireless lamps.'
  • 'Simple drawing of a laser device with the inscription: ¼" Thread for Lasers.'

Technical specifications

  • Max. height 1.7 m
  • Min Height 0.85 m.
  • Product weight 1.75 kg
Product type

Tripod

n.rel.

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385402 Einhell 2270116 Tripod Tripod 85 - 170 cm Teleskop-Stativ

User & Safety Instructions

User & Safety Instructions 3385402 Einhell 2270116 Tripod Tripod 85 - 170 cm Teleskop-Stativ

Description

The original Einhell stand 85 - 170 cm is the perfect accessory for your construction site. All lamps or devices equipped with a 5/8" thread can be attached to the stand, such as the Einhell battery lamp TP-CL 18/3000 Li. The supplied 1/4" thread adapter can also be used to attach other equipment such as the Einhell TC-LL 2 and TE-LL 360 cross line laser to the tripod. The telescopic rod of the stand can be pulled out from a working height of 85 cm up to a height of 170 cm. Thanks to a height of 70 cm the stand can be stored and transported to save space. The stand and telescopic rod are pulled out and fixed quickly and easily with the help of the integrated quick-release screw connection. The high-quality plastic caps with ribbed bearing surface on the feet of the stand allow for stable and skid-proof stand.

This text is machine translated.

Features

  • Space-saving storage thanks to 70 cm transport height
  • Stable stand with ribbed plastic surface
  • Easy setup and dismantling thanks to quick clamp screwing
  • 5/8-inch thread for accommodating various devices

Scope of delivery

  • 1/4 inch adapter

More interesting products

(*All information is plus legal VAT)