• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 192545-3 Spare bulb

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare bulb

Dim

(L x W x H) 13 x 13 x 29 mm

Content

1 pc(s)

Height

29 mm

Length

13 mm

Width

13 mm

Weight

4 g

Clear

Other

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434315 Makita 192545-3 Spare bulb

Description

Bulb suitable for battery lamp ML901, ML902 and ML903.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)