• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2351296 Pleated filter

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Original Einhell Pleated filter for air outlet

  • Original Einhell folding filter - High-quality and form-fitting accessories for Einhell battery-operated handle vacuum cleaner for the safety of a reliable filter performance
  • For Einhell battery-operated canister vacuum cleaner - optimum compatibility with the models TE-SV 18/270/1 Li BL and CL-SV 18/C80
  • Certified HEPA 13 filter - 99.95% separation level of finest dust particles according to the strict test standard DIN EN 1822:2019
  • Thorough filtration - Direct placement in front of the air outlet for an effective second filtering of the escaping exhaust air
  • Suitable for allergy sufferers - Reliable keeping of allergens like pollen, dust mites and animal hair in the household
  • Compact pleated structure - Effective magnification of the filter surface for an efficient air circulation in the vacuum cleaner
  • Constant, high suction power - maintaining the suction power and long service life of the filter through regular and simple maintenance
  • Easy, quick cleaning - easy removal from the casing for an easy knocking out and cleaning of accessories

Technical specifications

Product type

Pleated filter

Compatible with (details)

Suitable for Akku-Stiel vacuum cleaner TE-SV 18/270/1 Li BL
Suitable for battery-operated stem vacuum cleaner CL-SV 18/C80

Content

1 pc(s)

Width

43 mm

Height

160 mm

Length

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796501 Einhell 2351296 Pleated filter

Warranty Terms

Warranty Terms 3796501 Einhell 2351296 Pleated filter

Description

The original Einhell folded filter is the right accessory for the Einhell battery-operated canister vacuum cleaner and supports a reliable filter efficiency in the daily routine. The filter is specially suitable for the battery-operated stem vacuum cleaner TE-SV 18/270/1 Li BL and CL-SV 18/C80. It is placed in the suction unit directly in front of the air outlets to filter the exhaust air a second time before it flows outwards. As certified in accordance with DIN EN 1822:2019 testing standard HEPA 13 filter with a 99.95% separation rate, it even holds fine dust particles and contributes to a clean exhaust air. Thanks to the compact pleated structure the filter surface is enlarged effectively. This enables an efficient air circulation with a long life. The filter can be easily removed and cleaned. The wrinkle filter catches fine particles from the air, including pollen, dust mites and animal hair – Ideal also for allergy sufferers and households with high hygiene standards. An original Einhell folded filter for the air outlet is supplied.

This text is machine translated.

Features

  • Original Einhell Pleated filter for battery-operated stem vacuum cleaner
  • Suitable for Akku-Stiel vacuum cleaner TE-SV 18/270/1 Li BL
  • Suitable for battery-operated stem vacuum cleaner CL-SV 18/C80
  • Pleated filter especially for the air outlet in the display
  • Certified HEPA 13 filter according to test standard DIN EN 1822:2019
  • High filter efficiency thanks to 99.95% filtration efficiency
  • Ideal for allergy sufferers and pet owners
  • Folded structure maximizes the filter surface
  • For repeated filtering of the exhaust air
  • Easy removal and easy cleaning of the filter

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)