• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-12227435 Filter change kit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

75 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vacuum cleaner filter

  • Spare parts for VOLTCRAFT 3-in-1 Jump starter BN2347224

Technical specifications

Product type

Filter change kit

Type

Dim. Ø 44 mm

Content

1 pc(s)

Height

30 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445487 VOLTCRAFT VC-12227435 Filter change kit

Description

Spare parts for VOLTCRAFT 3-in-1 quick-start system (with hand vacuum cleaner).

This text is machine translated.

Features

  • Dimensions: Ø44 x 30 mm

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)