• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi G20 Lite Filter Kit 56531 Vacuum cleaner filter

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi Vacuum Cleaner G20 Lite Filter Kit

  • Efficient filtration on front and back

Technical specifications

Product type

Vacuum cleaner filter

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3222235 Xiaomi G20 Lite Filter Kit 56531 Vacuum cleaner filter

Description


Highly efficient post-filter. Reduces secondary pollution
The post-filter is folded several times to form a dense composite structure that enables highly efficient filtration. The device uses a multi-stage filter system that can effectively retain particles up to 0.3 μm in size with a filter efficiency of 99.9 %*.

Dust is intercepted with pre-filters. Reduce filtration pressure
The pre-filters can absorb larger dust particles first, in order to effectively reduce the filtration pressure.

This text is machine translated.

Features

  • Highly efficient post-filter. Reduce secondary pollution
  • - The post-filter is folded multiple times to form a tight composite structure that provides highly efficient filtration. The machine uses a multi-stage filter system, which can effectively lock particulates as small as 0.3μm, with a filtration efficiency as high as 99.9%*.
  • Intercept dust with pre-filters. Reduce filtration pressure
  • - The pre-filters can intercept larger dust particulates first to reduce filtration pressure effectively.

Scope of delivery

  • Pre-filter ×2
  • Post-filter ×1
  • User Manual ×1

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)