• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl Y50 AirSpace 4 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

swirl® Y 50 vacuum cleaner bags for dirt Devil, Progress, Samsung and Fakir

  • Contains 4x bag and 1x filter
  • Suitable for
  • In a circular design, red, black, and yellow shapes are arranged. Text in the centre: 'MADE IN GERMANY'.
  • 'PRO NATURE Recycled Material, 55% total, renewable raw materials' on a green circular emblem, highlights the recycling proportion.
  • The image shows a logo with the inscription 'MicroPor Plus Anti-Allergen Filter' and a representation of a filter with black particles.
  • Multilayered structure with an ascending arrow indicates improved performance. Contains various material layers in blue and green tones.
  • On a grey circle, 'Dirtlock' is written with a padlock symbol. In the centre is a square filter with a removable sticker.

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827748 Swirl Y50 AirSpace 4 pc(s)

Description

swirl® Y 50 MicroPor® Plus Green Vacuum Cleaner Bags - Your matching vacuum cleaner bag for dirt Devil, Progress, Samsung and Fakir Vacuum cleaner - Resource-saving: Use of renewable raw materials & 55% recycled material- MicroPor® Plus Anti-allergen filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, dust and bacteria- practical Dirtlock® dust: Clean and convenient disposal of the full vacuum cleaner bag- extended life: Clogging of the bag is prevented thanks to the volume dust storage- optimal utilization of the dust capacity of your vacuum cleaner: Rounded corners of the swirl® vacuum cleaner bags for longer use- 100% made in Germany: swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORTH Certificate for fine dust, allergen and germ filtration and dust absorption capacity.How do ich find the right vacuum cleaner bag?1) you can visit our type finder.2) the brand and model of your vacuum cleaner are now the first to be selected. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The appropriate swirl® vacuum cleaner bag is now displayed.Bestron ABG 700, Bomann BS 9015 CB,Clatronic BS 1296, Clean Maxx KPA11E-2comfee CBB 700WR, dirt Devil DD 7264-EQU4Dirt Devil DD 7265-EQU5, dirt Devil DD 7374Dirt Devil DD7700 Rebel 70,Fakir Artemis TS 150, Fakir GarciaGrundig VCC 9851, Medion MD 18057Progress PC 3950

This text is machine translated.

Features

  • Co. Pace® Technology
  • MicroPor® Filtration Anti-ALLERGEN
  • Dirt lock dust seal
  • Suitable for Dirt Devil Mustang and REBEL 70/71

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

System requirements

  • Bestron ABG 700, Bomann BS 9015 CB, Clatronic BS 1296, Clean Maxx KPA11E-2Comfee CBB 700WR, dirt Devil DD 7264-EQU4dirt Devil DD 7265-EQU5, dirt Devil DD 7374dirt Devil DD7700 Rebel 70,Fakir Artemis TS 150, Fakir GarciaGrundig VCC 9851, Medion MD 18057Progress PC 3950

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)