• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl Y05 AirSpace 4 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

swirl® Y 05 vacuum cleaner bags for dirt Devil, Progress and Samsung

  • Contains 4x bag and 1x filter
  • Suitable for
  • Abstract image with stacked layers in blue and green tones, a white arrow pointing upwards towards the top right corner.
  • 'MicroPor Plus Anti-Allergen Filter' logo with blue and white nets capturing black particles.

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827726 Swirl Y05 AirSpace 4 pc(s)

Description

swirl® Y 05 MicroPor® Plus Green Vacuum Cleaner Bags - Your matching vacuum cleaner bag for dirt Devil, Progress and Samsung Vacuum cleaner - Resource-saving: Use of renewable raw materials & 65% recycled material- MicroPor® Plus Anti-allergen filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, mites and bacteria- practical Dirtlock® dust closure: Clean and convenient disposal of the full vacuum cleaner bag- extended life: Clogging of the bag is prevented thanks to the volume dust storage- optimal utilization of the dust capacity of your vacuum cleaner: Rounded corners of the swirl® vacuum cleaner bags for longer use- 100% made in Germany: swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORTH Certificate for fine dust, allergen and germ filtration and dust absorption capacity.How do ich find the right vacuum cleaner bag?1) you can visit our type finder.2) the brand and model of your vacuum cleaner are now the first to be selected. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The matching swirl® vacuum cleaner bag is now displayed.AmazonBasic 15C 706MT, Bestron ABG 300, Bomann BS 9011 CB,Clatronic BS 1303, Clean Maxx efficient Plus, comfee CBC 130SA,Dirt Devil M 7004, ETA 0500 Aero, Fakir White Vac - TS 110,Grundig VCC 4950 Bodyguard, Medion MD 17971,KHG-703MT, KBS-HG-1004, KBS-12 KG, TVC-TVC-TC12, TVC-TC1, TC1, TC1, T5-G8-G8-G8-G8-G8-G8-G8, G8, G8-G8, G8, G8, G8, G8, G8, G8, G8, G8, G8, G8, G8, G8, G8, G8, G8, G8, G8, G8, G8, G8, G Kalorik TG-VC 1014ok. OVC 3111 A, OK. 3112 A, Poco VCB35B15C0B-70,Progress PC 2260, Progress PC 2461, Progress PC 3716,Samsung VC 07M25, Solac FROM 2721 New Springtec

This text is machine translated.

Features

  • Co. Pace® Technology
  • MicroPor® Filtration Anti-ALLERGEN
  • Dirt lock dust seal.
  • Suitable for AEG, Bestron, bomann, clatronic, De Sina, Dirt Devil
  • Efbe (Scotland), Europe Style EST, FAR, FIF, Hanseatic, Ide Line
  • Kenwood, Lloyds, Melissa, Nils Fisk, Privilege, Progress
  • Trisa, Volta, rotel, Samsung, Solac, e-matic.

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

System requirements

  • AmazonBasic 15C, Bestron ABG 300, Bomann BS 9011 CB,Clatronic BS 1303, Clean Maxx efficient Plus, comfee CBC 130SA,dirt Devil M 7004, ETA 0500 Aero, Fakir White Vac - TS 110,Grundig VCC 4950 Bodyguard, Medion MD 17971, KHG BS-703MT, KHG BS-706MT, KALIK TKG-VC 1012, KALIK TG-VC 1014ok. OVC 3111 A, OK. 3112 A, Poco VCB35B15C0B-70,Progress PC 2260, Progress PC 2461, Progress PC 3716,Samsung VC 07M25, Solac FROM 2721 New Springtec

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)