Suitable for all Thomas Multi-suction out of SFE-devices
Technical specifications
Product type
Filter cartridge
Content
1 pc(s)
Width
150 mm
Height
100 mm
Depth
200 mm
Weight
600 g
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1485235 Thomas 787421 787421 Filter cartridge
Description
The long-term filter cartridge with a filter area of 2500 sq cm guarantees a long service life and a good exhaust filtering. When using paper filter bags can be easily and cleanly when filter change.
This text is machine translated.
Scope of delivery
Long-term filter cartridge.
Description
The long-term filter cartridge with a filter area of 2500 sq cm guarantees a long service life and a good exhaust filtering. When using paper filter bags can be easily and cleanly when filter change.
This text is machine translated.
Scope of delivery
Long-term filter cartridge.
What kind of Vacuum Cleaner Accessories are you looking for?