• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl A07 Airspace 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

swirl® A 07 vacuum cleaner bag AEG

  • Contains 4x bag and 1x filter
  • Suitable for
  • A circle with multiple overlapping layers that increase from thin to thick. An upward-pointing arrow symbolises growth.
  • Badge with the inscription 'PRO NATURE', shows 50% recycled materials and renewable resources.
  • MicroPor Plus Anti-Allergen Filter Logo, showing fibres with captured particles, symbolising filtration performance against allergens.
  • 'Made in Germany' logo with black, red and yellow arcs.
  • 'A glove pulls a yellow dirt lock filter out of a blue opening. A blue arrow points upwards and a lock symbol is depicted.'

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827984 Swirl A07 Airspace 4 pc(s)

Description

swirl® A 07 MicroPor® Plus Green Vacuum Cleaner Bags - Your matching vacuum cleaner bag for AEG - gentle on resources: Use of renewable raw materials & 50% recycled material- MicroPor® Plus Anti-allergen filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, dust and bacteria- practical Dirtlock® dust cap: Clean and convenient disposal of the full vacuum cleaner bag- extended life: Clogging of the bag is prevented thanks to the volume dust storage- optimal utilization of the dust capacity of your vacuum cleaner: Rounded corners of the swirl® vacuum cleaner bags for longer use- 100% made in Germany: swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORD Certificate for fine dust, allergen and germ filtration and dust absorption capacity.How do ich find the right vacuum cleaner bag?1) you can besuchen2 now select the brand and model of your vacuum cleaner first. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The matching swirl® vacuum cleaner bag is now displayed.AEG CEANIMAL, CE 2000 Vampyr, CE 4120 VampyrAEG CEPW24TRE+, Vampyr CE4120EL+AEG Size 28AEG VX3-1-EB-P, VX3-I-XElectrolux POWER24TRIOElectrolux ZCE 1800 CE Power, 2200 CE PowerGronbach B 6, M 6 RCProgress Diamond

This text is machine translated.

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

System requirements

  • AEG CEANIMAL, CE 2000 Vampyr, CE 4120 VampyrAEG CEPW24TRE+, VAMPYR CE4120EL+AEG size 28AEG VX3-1-EB-P, VX3-IElectrolux POWER24TRIOElectrolux ZCE 1800 CE Power, 2200 CE PowerGRONBACH B 6, M 6 RCProgress Diamond

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)