• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl PH86 /PH 99 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

swirl® PH 86 / PH 96 vacuum cleaner bags for Philips

  • Contains 4x bag and 1x filter
  • Suitable for
  • Graphic with overlapping layers and an upward arrow, symbolising growth or progress.
  • 'PRO NATURE', 'Recycled Material', '60% total', 'Renewable Raw Materials' appear on a green badge.
  • Symbol image for Swirl PH86 /PH 99 4 pc(s)
  • A yellow, circular symbol with an arrow illustrates the DIRTLOCK locking mechanism, demonstrating secure locking.
  • Logo with the words 'Made in Germany', surrounded by curved stripes in black, red, and gold, reminiscent of the German flag.

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827623 Swirl PH86 /PH 99 4 pc(s)

Description

swirl® PH 86 / PH 96 MicroPor® Plus Green Vacuum Cleaner Bags - your perfect vacuum cleaner bag for Philips vacuum cleaners- Resource-saving: Use of renewable raw materials & 60% recycled material - MicroPor® Plus anti-allergen filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, mites and bacteria- Practical Dirtlock® dust cap: Clean and convenient disposal of the full vacuum bag- Extended service life: The bag is prevented from clogging thanks to the volume dust storage- Optimal use of your vacuum cleaner's dust: Rounded corners of the swirl® vacuum cleaner bags for longer use - 100% made in Germany: The swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORD Certificate for fine dust, allergen and germ filtration as well as dust absorption capacity.How do ich find the correct vacuum cleaner bag?1) You can visit our type finder at www.swirl.de.2) Select the make and model of your vacuum cleaner first. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The appropriate swirl® vacuum cleaner bag is now displayed.Philips EasyPhilips HomePhilips JewelPhilips PowerPhilips Performer seriesPhilips PowerPhilips Silent Philips FC 8446, FC 8452 PowerLifePhilips FC 8322Philips FC 8371 Performer CompactAEG AeroPerAEG Classic SilenceAEG EssensioAEG ErgoAEG Jet MaxxAEG VX4-9 seriesAEG ACS 1800 Classic SilenceAEG AEO ESSENSIO, AEQ 10, 12, 17, 20 ... EquipmentAEG APF power force, APF 6110, 6111, APF 6140AEG MADE OF Ultra Silencer, AEG VX6, VX7, VX8Electrolux AirMaxElectrolux Classic SilenceElectrolux equipmentElectrolux ErgoElectrolux ergowspaceElectrolux EssenElectrolux Jet MaxxElectrolux Maxim Volta AirMaxVolta BolidoVolta EquiptVolta Essensio

This text is machine translated.

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

Hints

Similar item shown.

System requirements

  • Philips EasyPhilips HomePhilips JewelPhilips PowerPhilips Performer seriesPhilips PowerPhilips Silent Philips FC 8446, FC 8452 PowerLifePhilips FC 8322Philips FC 8371 Performer CompactAEG AeroPerAEG Classic SilenceAEG EssensioAEG ErgoAEG Jet MaxxAEG VX4-9 seriesAEG ACS 1800 Classic SilenceAEG AEO ESSENSIO, AEQ 10, 12, 17, 20 ... EquipmentAEG APF power force, APF 6110, 6111, APF 6140AEG MADE OF Ultra Silencer, AEG VX6, VX7, VX8Electrolux AirMaxElectrolux Classic SilenceElectrolux equipmentElectrolux ErgoElectrolux ergowspaceElectrolux EssenElectrolux Jet MaxxElectrolux Maxim Volta AirMaxVolta BolidoVolta EquiptVolta Essensio

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)