• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl Y101 AirSpace 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

swirl® Y 101 vacuum cleaner bags for AEG, dirt Devil, Fakir, Hoover, Severin and Grundig

  • Contains 4x bag and 1x filter
  • Suitable for
  • Eight overlapping arrows in different shades of blue and green point diagonally upwards and symbolise growth or progress.
  • Circular logo with the text 'PRO NATURE Recycled Material 60% Total Renewable Raw Materials' in green tones on a white background.
  • Black, red and yellow semicircular symbol. Text 'Made in Germany' in the centre. Symbolises German products and quality.
  • 'DIRTLOCK' logo with an arrow pointing to a square lid opening, designed to securely seal dirt.
  • 'MicroPor Plus' Anti-Allergen Filter Logo with enlarged filaments that block particles.

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827816 Swirl Y101 AirSpace 4 pc(s)

Description

swirl® Y 101 MicroPor® Plus Green Vacuum Cleaner Bags - Your matching vacuum cleaner bag for AEG, dirt Devil, Fakir, Hoover, and Severin Vacuum cleaner - Resource-saving: Use of renewable raw materials & 60% recycled material - MicroPor® Plus Anti-Allergen Filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, dust, dust and bacteria dust and dirt lock® dust: Clean and convenient disposal of the full vacuum cleaner bag- extended life: Clogging of the bag is prevented thanks to the volume dust storage- optimal utilization of the dust capacity of your vacuum cleaner: Rounded corners of the swirl® vacuum cleaner bags for longer use- 100% made in Germany: swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORTH Certificate for fine dust, allergen and germ filtration and dust absorption capacity.How do ich find the right vacuum cleaner bag?1) you can visit our type finder.2) the brand and model of your vacuum cleaner are now the first to be selected. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The matching swirl® vacuum cleaner bag is now displayed.AEG AE4594 ERGO Essence, Alaska VC 1501, AmazonBasics 12M,Bestron ABG 600, Bomann BS 9010 CB, Bravo B 4472, Clatronic BS 1288,Dirt Devil M 7023 Rocco, exquisit BP 6101, Fairline VC-1500, Fakir A 220,Fakir Prestige A 1, A 2, Fakir Hans Grundig VCC 4750 A,Hoover TS70_TS21 Thunder Space, Kalorik TKG VC 1011 KOENIC KVC 700,KVC 3221 A, My Edition VC-10391, Severin BC 7044, Severin BC 7046,Severin BC 7048, singer SVCB 4216, SWITCH ON VC-A401,SWITCH ON VC-B0701

This text is machine translated.

Features

  • Co. Pace® Technology
  • MicroPor® Filtration Anti-ALLERGEN
  • Dirt lock dust seal.
  • AEG, AFP, Alaska, Bestron, Bob Home, bomann, Condel, clatronic, Daewoo
  • Dirt Devil, Dura fire, Efbe (Scotland), EIO Puro... Series, Fakir, Germatic, Grundig, Hanseatic, Home Electronics
  • IDE LINE, ITO, Kalorik, LG Electronics, Lloyds, Medion, Melissa,,,,,,, Nova MPM multiTec Nilfisk Matic
  • OBH Nordica, Privilege, progress, Rotel Calypso, Samsung, Severin, Solac, Support Plus, Taurus, Tchibo.

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

System requirements

  • AEG AE4594 ERGO Essence, Alaska VC 1501, Amazon Basics 12M, Bestron ABG 600, Bomann BS 9010 CB, Bravo B 4472, Clatronic BS 1288, dirt Devil M 7023 Rocco exquisit BP 6101, Fairline VC-1500, Fakir A 220,Fakir Prestige A 1, A 2, Fakir Hans, Grundig VCC 4750 A, Hoover TS70_TS21 Thunder Space, Kalorik TKG VC 1011 KOENIC KVC 700, KVC 3221 A, My Edition VC-10391, Severin BC 7044, Severin BC 7046, SEVERIN BC 7048, SINGER SVCB 4216, SWITCH ON VC-A401,SWITCH ON VC-B0701

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)