• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl S67 PureAir 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

swirl® S 67 vacuum cleaner bags for Siemens and Bosch

  • Contains 4x bag and 1x filter
  • Suitable for
  • 'Made in Germany' logo in black, red and yellow, symbolises German origin and quality.
  • A green seal with the inscription 'Pro Nature'. It shows '55% total' recycled material from 'renewable resources'.
  • A hand is holding a yellow dust cap with the inscription 'Dirtlock'. A blue arrow points upwards, indicating the sealing mechanism.
  • A circle shows several overlapping layers pierced by a white arrow pointing upwards, symbolically representing growth or progress.
  • Blue and red circle with text 'MicroPor Plus Anti-Allergen Filter'. Within it, a network with black particles representing filtration effectiveness.

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827664 Swirl S67 PureAir 4 pc(s)

Description

swirl® S 67 MicroPor® Plus Green Vacuum Cleaner Bags - Your matching vacuum cleaner bag for Siemens Vacuum cleaner - Resource-saving: Use of renewable raw materials & 55% recycled material- MicroPor® Plus Anti-allergen filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, milbenkot and bacteria- practical Dirtlock® dust cap: Clean and convenient disposal of the full vacuum cleaner bag- extended life: Clogging of the bag is prevented thanks to the volume dust storage- optimal utilization of the dust capacity of your vacuum cleaner: Rounded corners of the swirl® vacuum cleaner bags for longer use- 100% made in Germany: swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORTH Certificate for fine dust, allergen and germ filtration and dust absorption capacity.How do ich find the right vacuum cleaner bag?1) you can visit our type finder.2) the brand and model of your vacuum cleaner are now the first to be selected. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The appropriate swirl® vacuum cleaner bag is now displayed.Siemens Super XS DinosSiemens VS06… - Series, VS06A111, VS06B112A, VS06B1110Siemens VS06G2410 Syncro power, VS05G2510Siemens VSZ1, VSZ2, VSZ3, VS4, VSZ4, VSZ6, VSZ7Siemens VSP3SIL66M, VSP3AAAASiemens VSC3320Siemens GALLBosch BGL3B110, BSGL3A340, BSGL 32200 GL-30 Bosch BSG6B110Bosch BGN2 SerieBosch BGN2CHAMPBosch BGLS4A444Bosch BGL35MOVE 1, 2, 3, BGL35MON 1, 2, 3Bosch BGL6TSILBosch BGL3C235Bosch BGL 35MON1... 13Bosch sphera

This text is machine translated.

Features

  • Suitable for Siemens, Bosch and privilege models.

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

System requirements

  • Siemens Super XS DinoSiemens VS06… - Series, VS06A111, VS06B112A, VS06B1110Siemens VS06G2410 Syncro power, VS05G2510SIEMENS VSZ1, VSZ2, VSZ3, VS4, VSZ4, VSZ6, VSZ7Siemens VSP3SIL66M, VSP3AAAASiemens VSC3320Siemens GALLBOSCH BGL3B110, BSGL3A340, BSGL 32200 GL-30 Bosch BSG6B110Bosch BGN2Bosch BGN2CHAMPBosch BGLS4A444Bosch BGL35MOVE 1, 2, 3, BGL35MON 1, 2, 3Bosch BGL6TSILBosch BGL3C235Bosch BGL 35MON1... 13Bosch spher

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)