• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-81739 P-81739 Vacuum cleaner hose

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 32 mm
  • Hose length 3.5 m
Product type

Vacuum cleaner hose

Content

1 pc(s)

Width

150 mm

Height

100 mm

Length

3.5 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350130 Makita P-81739 P-81739 Vacuum cleaner hose

Description

Suction hose with handle
Suction hose with handpiece with a length of 3,500 mm and a hose diameter of 32 mm.
Hose is not antistatic
Suitable for the suction cups VC2000L, VC2012L, VC2512L, VC3011L

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)