• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2351311 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Ash suction-fluted filter AV

  • Especially dry suction
  • Cleaning ash and fine dust
  • A cylindrical shape with a diameter of 120 mm and a height of 90 mm.
  • A crossed-out droplet symbol, indicating that an item should not be tumble dried.

Technical specifications

Suitable for (cleaning utensil brand)

Einhell

Filter system

Pleated filter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304335 Einhell 2351311 1 pc(s)

Description

The pleated filter is especially suitable for Einhell ash cleaners. The folded filter may only be used for dry suction. When used with the ash teats, the robust filter ensures thorough cleaning of the exhaust air and leaves no chance of fine dust and ash dust. The folded filter has a diameter of 120 mm and is 90 mm high. The pleated filter can be used in ash suckers of Einhell TC-AV 1718 D and TC-AV 1720 DW.

This text is machine translated.

Features

  • 90 mm height
  • 120 mm diameter
  • Specially suitable for dry suction
  • Reliable cleaning of the exhaust air of ash and fine dust

Hints

Suitable for ash suction TC-AV 1718 D and TC-AV 1720 DW

More interesting products

(*All information is plus legal VAT)