User & Safety Instructions 3304334 Einhell 2351320 1 pc(s)
Description
The joint nozzle is a practical accessory, which simplifies the sucking in corners, niches and difficult to access areas with the ash suction device. The narrow nozzle is 18 cm long and is perfectly suitable to reach difficult to reach and narrow recesses. It can be used with the Einhell ash suckers TC-AV 1718 D and TC-AV 1720 DW. The connection of the nozzle has a diameter of 36 mm and is simply placed on the suction hose of the ashtray. The nozzle is non-flammable, made of robust, heat-resistant aluminum. This allows the ashes and dust to be safely sucked up.
This text is machine translated.
Features
Simple connection at the suction hose
Made of heat-resistant, non-flammable aluminum
38.5 mm diameter
Hints
Suitable for ashtray TC-AV 1718 D and TC-AV 1720 DW among other things
Description
The joint nozzle is a practical accessory, which simplifies the sucking in corners, niches and difficult to access areas with the ash suction device. The narrow nozzle is 18 cm long and is perfectly suitable to reach difficult to reach and narrow recesses. It can be used with the Einhell ash suckers TC-AV 1718 D and TC-AV 1720 DW. The connection of the nozzle has a diameter of 36 mm and is simply placed on the suction hose of the ashtray. The nozzle is non-flammable, made of robust, heat-resistant aluminum. This allows the ashes and dust to be safely sucked up.
This text is machine translated.
Features
Simple connection at the suction hose
Made of heat-resistant, non-flammable aluminum
38.5 mm diameter
Hints
Suitable for ashtray TC-AV 1718 D and TC-AV 1720 DW among other things