• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3410313 Einhell Power X-Change Akku-Gras- und Strauchschere GE-CG 18/100 Li-Solo Rechargeable battery Lawn shear

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated grass and shrub shears GE-CG 18/100 Li-Solo

  • Member of the Power X-Change familyLaser-cut and diamond-ground blades
  • 'No battery included. No charger included.' Circular red text with battery and charger illustration in the background.
  • 'Zip fastener, length 200 mm'
  • Symbol of a paw with 100 mm underneath, possibly indicating size or length.
  • '18 V' in black script on a white background.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Lawn shears

Operating type

Rechargeable battery

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Features

Soft grip

Weight

690 g

Blade spacing

8 mm

Knife length

200 mm

Cut width

8 mm

Cutting width

100 mm

Height

200 mm

Length

400 cm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526763 Einhell 3410313 Einhell Power X-Change Akku-Gras- und Strauchschere GE-CG 18/100 Li-Solo Rechargeable battery Lawn shear

Information

Information 2526763 Einhell 3410313 Einhell Power X-Change Akku-Gras- und Strauchschere GE-CG 18/100 Li-Solo Rechargeable battery Lawn shear

Warranty Terms

Warranty Terms 2526763 Einhell 3410313 Einhell Power X-Change Akku-Gras- und Strauchschere GE-CG 18/100 Li-Solo Rechargeable battery Lawn shear

Description

The GE-CG 18/100 Li-Solo battery grass and shrub shears are a powerful member of the clever Power X-Change family. The battery-operated device is a convenient alternative to hand-held branch saws or garden shears. It is also easier, quieter and more flexible to use than the petrol-operated or electronic versions, making it the ideal tool for brushing, shaping and thinning bushes and trees. The grass cutting blade is perfect for maintaining lawn edges (100 mm) geeginet. The laser-cut and diamond-ground shrub shear blades are ideal for the maintenance of hedges and bushes. The tool change takes place very easily and without tools. In use, the soft grip offers perfect hold and ergonomics with every movement. The covered transmission housing protects against contact points with parts lubricated with transmission oil during use and cleaning.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x18V battery requiredCovered transmission housing protects against contact with transmission oilGrass cutter blade perfect for maintaining lawn edges (100mm)Bush trimmer blade for hedge and bush maintenance (200mm)Simple and tool-free blade changeLaser-cut and diamond-ground bladesSoft grip offers perfect grip and ergonomics)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 140.96€ 137.96*

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)