• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3413935 Power X-Change FREELEXO 500 Robotic lawn mower Suitable for areas up to 500 m²

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Einhell robotic lawnmower FREELEXO 500

  • Member of the Power X-Change family, 1x 18 V battery required
  • Brushless motor - more Power and longer running time
  • Brushless motor
  • Designed for gardens up to 500 m²
  • Separate settings via app via Bluetooth and Wi-Fi

Technical specifications

Product type

Robotic lawn mower

Suitable for areas up to

500 m²

Technology

Li-ion

Battery voltage

18 V

Rechargeable battery capacity (details)

2500 mAh

Cutting depth

30 mm

Gradient (details)

35 %

Weight

9.89 kg

Length

560 mm

Width

345 mm

Height

230 mm

Dim

(L x W x H) 560 x 345 x 230 mm

Battery voltage

18 V

No. of power packs included

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385418 Einhell 3413935 Power X-Change FREELEXO 500 Robotic lawn mower Suitable for areas up to 500 m²

User & Safety Instructions

User & Safety Instructions 3385418 Einhell 3413935 Power X-Change FREELEXO 500 Robotic lawn mower Suitable for areas up to 500 m²

Description

A perfectly cared for lawn is not a problem with the Einhell FREELEXO 500. The robotic lawnmower is part of the powerful Einhell Power X-Change family, which enables unlimited Flex mobility within the system family. The FREELEXO is equipped with numerous functions, including multi-area, Spot mowing and second-area mowing. It not only mows the main surface of the lawn, but also reaches remote, hard to reach areas and side areas and cuts the lawn to a height between 30 mm and 60 mm. In addition to the cutting programs, cutting times that are accurate to the minute can also be programmed and adjusted. The settings can be made either via the convenient Einhell connect app or directly via an intuitive keyboard with LED display. The app can connect to the robotic lawnmower via Bluetooth or Wi-Fi. Latest firmware updates are installed automatically over the air overnight via Wi-Fi connection on the mower – completely without a USB stick. Settings can also be made while traveling thanks to its connection with the home network. Various sensors are installed for the safety of the robotic lawnmower, such as the impact, tilt and lift sensor. The rain sensor protects the lawn and automatically sends the lawn mower back to the charging station in the case of rain. The FREELEXO is protected with a PIN code against theft. The robotic lawnmower automatically returns to the charging station. This is equipped with an ECO mode, in which the loop signal switches off as soon as the mower is in the charging station. The cutting height can be adjusted continuously and centrally directly on the robotic lawnmower housing. The FREELEXO 500 is designed with its extensive installation accessories for lawn areas up to 500 m² and creates slopes up to 35%. The robotic lawnmower is splash-proof thanks to the protection class IPX5 and can therefore be cleaned easily. The installation equipment includes 190 fixing hooks, 6 mounting screws, 3 connection terminals and 130 m limiting wire. Furthermore, a 2.5 Ah Power X-Change Plus battery, a charging station and 3 Ersa blades are also delivered.

This text is machine translated.

Features

  • Separate settings via app via Bluetooth and Wi-Fi
  • Control everywhere thanks to the integration in the home network
  • Can be washed with the garden hose, thanks to IPX5-standard
  • Over-the-Air: Updates via Wi-Fi without USB stick
  • Programmable mowing times (min-to-minute)
  • Intuitive keypad with LED display
  • Safety sensors: Shock, tilt and lift sensors
  • Anti-theft protection by PIN code
  • Spot-MOWING: Targeted mowing of certain areas
  • Second Area: Mowing program for secondary areas
  • Multi-area: Mowing complex, winding gardens
  • Automatic return to charging station with charging process
  • Continuous cutting height adjustment from 30 mm to 60 mm
  • Suitable for inclinations up to 35%

Scope of delivery

  • FREELEXO 500
  • 4x connection terminals
  • 3x Ersa-blades
  • 190x mounting hooks
  • 130 m boundary wire
  • 2.5 Ah rechargeable battery
  • Charger
  • User manual.

What kind of Robotic Lawn Mowers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.