• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3437011 Power X-Change Erdbohrer-Zubehör Mörtelrührer (Erdbohrer) Mortar stirrer

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earth drill accessories for mortar stirrer

  • Mortar stirrer for cordless drillSuitable for the earth drill GP-EA 18/150 Li BLMixing of paint, concrete or mortar
  • Illustration of a circle with a double-headed arrow indicating the diameter. Text below: 'Ø 120 mm'

Technical specifications

Product type

Mortar stirrer

Dim

(L x W x H) 655 x 120 x 120 mm

Weight

1.32 kg

Width

120 mm

Height

120 mm

Length

655 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618428 Einhell 3437011 Power X-Change Erdbohrer-Zubehör Mörtelrührer (Erdbohrer) Mortar stirrer

Warranty Terms

Warranty Terms 2618428 Einhell 3437011 Power X-Change Erdbohrer-Zubehör Mörtelrührer (Erdbohrer) Mortar stirrer

Description

The mortar mixer can be used with the GP-EA 18/150 Li BL battery-operated earth drill. The mortar stirrer turns the cordless drill into a practical 2-in-1 device, which is proven, for example, when setting up a fence. In the first step, the drill can be used to drill the holes for fence posts into the ground, and then use the mortar stirrer attachment to touch the foundation for the fence posts. The mortar stirrer with a diameter of 120 mm, a length of 65.5 cm and a weight of 1.3 kg is the perfect accessory for the drill.

This text is machine translated.

Features

  • Stirrer diameter 120 mm Length 65.5 cm Weighs 1.3 kg.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)