• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 453353-0 453353-0 Protective cover

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective cover

Dim

(L x W x H) 240 x 270 x 65 mm

Weight

208 g

Width

270 mm

Height

65 mm

Length

240 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3435146 Makita 453353-0 453353-0 Protective cover

User & Safety Instructions

User & Safety Instructions 3435146 Makita 453353-0 453353-0 Protective cover

Description

Makita protective hood 453353-0.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)